357-022-555-207

Heilind Number:EDA357-022-555-207
Manufacturer:EDAC
Manufacturer Number:357-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-555-207

Detailed Description

Enhance board-to-board connectivity with this reliable Card Edge Connector. Designed with precision, it features a black UL 94V-0 Thermoplastic Polyester housing for durability. The two rows of Copper Alloy contacts offer efficient power transmission, with a 5A amperage rating ensuring optimal performance. With a pitch of .156 inches and row spacing of .2 inches, this connector seamlessly integrates into PCB setups. Its straight mount orientation and 22 positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in any environment. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.