357-022-555-208

Heilind Number:EDA357-022-555-208
Manufacturer:EDAC
Manufacturer Number:357-022-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 22 positions each, ensuring seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.