357-022-555-258

Heilind Number:EDA357-022-555-258
Manufacturer:EDAC
Manufacturer Number:357-022-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-555-258

Detailed Description

Enhance your circuitry with our Card Edge Connector, a pivotal component designed for seamless board-to-board connection. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a wide range of operating conditions, withstanding temperatures from -40 to 105 °C. Featuring two rows of precision copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers secure and efficient connectivity for your electronic devices. With 22 positions available, you have ample room for your connections, making it ideal for various PCB applications. The straight mount orientation further simplifies installation, while the 5 A amperage rating guarantees optimal power transmission. Trust in this essential connector to streamline your circuit design and enhance overall performance.