357-022-555-268

Heilind Number:EDA357-022-555-268
Manufacturer:EDAC
Manufacturer Number:357-022-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-555-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, this connector is perfect for powering various components. Its two rows of copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. With 22 positions available, this connector offers ample space for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.