357-022-556-201

Heilind Number:EDA357-022-556-201
Manufacturer:EDAC
Manufacturer Number:357-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a 5 A amperage and Copper Alloy contact material, it guarantees optimal conductivity. Featuring 2 rows and 22 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The Straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.