357-022-556-204

Heilind Number:EDA357-022-556-204
Manufacturer:EDAC
Manufacturer Number:357-022-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration, accommodating up to 22 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. With a straight mount orientation, it seamlessly integrates into your circuit board setup. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your PCB connectivity with this essential component.