357-022-556-208

Heilind Number:EDA357-022-556-208
Manufacturer:EDAC
Manufacturer Number:357-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-208

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a sleek black finish and precision-engineered copper alloy contacts, it not only offers superior conductivity but also adds a touch of sophistication to your PCB setup. The double-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 22 positions, perfect for complex circuitry. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.