357-022-556-212

Heilind Number:EDA357-022-556-212
Manufacturer:EDAC
Manufacturer Number:357-022-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek black design for a professional finish. Engineered for reliability, this connector features a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 22 copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.