357-022-556-258

Heilind Number:EDA357-022-556-258
Manufacturer:EDAC
Manufacturer Number:357-022-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 5 A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and durable performance. With two rows and 22 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this connector guarantees efficient and secure board-to-board connections. Explore our range of PCB connectors for more innovative solutions.