357-022-556-268

Heilind Number:EDA357-022-556-268
Manufacturer:EDAC
Manufacturer Number:357-022-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-268

Detailed Description

Enhance connectivity in your PCB design with this dual-row Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 22-position layout offers ample versatility. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C, guaranteeing consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.