357-022-556-278

Heilind Number:EDA357-022-556-278
Manufacturer:EDAC
Manufacturer Number:357-022-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector features a dual-row layout with 22 positions, ensuring optimal performance in your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability and longevity. With a 5A amperage rating and a pitch of .156 inches, this connector offers efficient power transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Perfect for professionals in need of robust and efficient board-to-board connections.