357-022-557-101

Heilind Number:EDA357-022-557-101
Manufacturer:EDAC
Manufacturer Number:357-022-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-557-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 22 positions, ensuring seamless communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery, with an amperage rating of 5A. The right-angle mount orientation offers convenient installation, while a pitch of .156in and row spacing of .2in ensure precise alignment. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Discover the perfect solution for your Board-to-Board PCB connections.