357-022-557-102

Heilind Number:EDA357-022-557-102
Manufacturer:EDAC
Manufacturer Number:357-022-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-557-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission and power distribution. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 22 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Its right-angle mount orientation further enhances versatility, making it an essential part of your electronic assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.