357-022-557-104

Heilind Number:EDA357-022-557-104
Manufacturer:EDAC
Manufacturer Number:357-022-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-557-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 22 positions and a single row layout, it offers seamless integration for your circuit boards. The right-angle mount orientation allows for efficient space utilization, while its .156-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your electronics projects with this essential component.