357-022-557-107

Heilind Number:EDA357-022-557-107
Manufacturer:EDAC
Manufacturer Number:357-022-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-557-107

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features a single row with 22 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the right angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component.