357-022-557-108

Heilind Number:EDA357-022-557-108
Manufacturer:EDAC
Manufacturer Number:357-022-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-557-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With its copper alloy contact material and 5 A amperage, it guarantees seamless power and data transmission. Featuring a single row with 22 positions and a .156-inch pitch, it offers precise and efficient board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your electronics assembly with this essential component in the connectors category.