357-022-558-101

Heilind Number:EDA357-022-558-101
Manufacturer:EDAC
Manufacturer Number:357-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating environments. The contact material, Copper Alloy, further enhances conductivity, while the black housing adds a sleek aesthetic touch. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore seamless connectivity with our Card Edge Connector today.