357-022-558-102

Heilind Number:EDA357-022-558-102
Manufacturer:EDAC
Manufacturer Number:357-022-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this black connector boasts a single row with 22 positions, ensuring reliable contact for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in diverse operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .156-inch pitch offer superior conductivity, while the .2-inch row spacing and right-angle mount orientation facilitate convenient assembly. Trust in this essential connector for seamless board-to-board integration in your electronic projects.