357-022-558-103

Heilind Number:EDA357-022-558-103
Manufacturer:EDAC
Manufacturer Number:357-022-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-103

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for streamlined integration in electronic assemblies. Crafted from durable black UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With a single row layout and 22 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, it optimizes space utilization on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.