357-022-558-104

Heilind Number:EDA357-022-558-104
Manufacturer:EDAC
Manufacturer Number:357-022-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 22 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving solutions, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your PCB setup with this essential component.