357-022-558-107

Heilind Number:EDA357-022-558-107
Manufacturer:EDAC
Manufacturer Number:357-022-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed to optimize your electronic setups. Featuring a single row design and 22 positions, this connector ensures seamless and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing offer precise connection. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is both robust and versatile. Trust in its quality and efficiency for all your board-to-board PCB connection needs.