357-022-558-168

Heilind Number:EDA357-022-558-168
Manufacturer:EDAC
Manufacturer Number:357-022-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission within electronic devices. Designed for reliability, this black connector features a single row with 22 positions, each crafted from high-quality copper alloy for optimal conductivity. Operating at an amperage of 5A and with a pitch of .156 inches, it guarantees efficient power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in all operating conditions, from -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it ideal for various PCB configurations. Trust in this essential connector to maintain the integrity of your electronic connections, ensuring seamless performance in any application.