357-022-558-203

Heilind Number:EDA357-022-558-203
Manufacturer:EDAC
Manufacturer Number:357-022-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered with precision, this connector boasts a 5 A amperage, ideal for powering your devices efficiently. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. Designed for convenience, its right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.