357-022-558-208

Heilind Number:EDA357-022-558-208
Manufacturer:EDAC
Manufacturer Number:357-022-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-208

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and efficiency. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 5 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 22 positions cater to multiple connections. Its right-angle mount orientation further enhances flexibility, allowing seamless installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your board-to-board connections with this essential component.