357-022-558-212

Heilind Number:EDA357-022-558-212
Manufacturer:EDAC
Manufacturer Number:357-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-212

Detailed Description

Enhance connectivity within your electronic components with our Card Edge Connector. Designed for optimal performance, this black connector ensures seamless power delivery with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and a total of 22 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 in provide reliable signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your system with this essential component and experience enhanced functionality and reliability.