357-022-558-278

Heilind Number:EDA357-022-558-278
Manufacturer:EDAC
Manufacturer Number:357-022-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-558-278

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a dual-row layout and 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient board-to-board connections. Its right-angle mount orientation further enhances versatility, fitting seamlessly into your design. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.