357-022-559-101

Heilind Number:EDA357-022-559-101
Manufacturer:EDAC
Manufacturer Number:357-022-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-101

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row layout with 22 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The right-angle mount orientation offers versatility in assembly, while a .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-quality PCB connection solutions. Elevate your device's performance with this essential component, a staple in our extensive range of connectors.