357-022-559-103

Heilind Number:EDA357-022-559-103
Manufacturer:EDAC
Manufacturer Number:357-022-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and visual appeal. The connector features a single row setup with 22 positions, crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your PCB applications. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.