357-022-559-104

Heilind Number:EDA357-022-559-104
Manufacturer:EDAC
Manufacturer Number:357-022-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row and 22 positions, it ensures seamless integration on your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for convenient installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this high-quality connector.