357-022-559-107

Heilind Number:EDA357-022-559-107
Manufacturer:EDAC
Manufacturer Number:357-022-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-107

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Its sleek black design not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 22 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Trust in our high-quality connector to streamline your board-to-board connections efficiently.