357-022-559-108

Heilind Number:EDA357-022-559-108
Manufacturer:EDAC
Manufacturer Number:357-022-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile solution for your electronic projects. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout housing 22 positions, it offers seamless connectivity in compact spaces. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting a 5A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation on your PCB, making it a must-have for any electronic enthusiast or professional. Upgrade your connectivity game with this essential component.