357-022-559-112

Heilind Number:EDA357-022-559-112
Manufacturer:EDAC
Manufacturer Number:357-022-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row and 22 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for secure and efficient board-to-board connections.