357-022-559-201

Heilind Number:EDA357-022-559-201
Manufacturer:EDAC
Manufacturer Number:357-022-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 5 A, it offers efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connectivity for up to 22 positions. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh conditions. Upgrade your electronic projects with this essential component.