357-022-559-202

Heilind Number:EDA357-022-559-202
Manufacturer:EDAC
Manufacturer Number:357-022-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 22 positions each, this connector offers ample space for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the Right Angle mount orientation is perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-tier Card Edge Connector.