357-022-559-207

Heilind Number:EDA357-022-559-207
Manufacturer:EDAC
Manufacturer Number:357-022-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that blends seamlessly with your setup. Designed for optimal performance, this connector boasts a 5A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing, along with 22 positions, offer ample room for your PCB needs. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity game with this essential component.