357-022-559-208

Heilind Number:EDA357-022-559-208
Manufacturer:EDAC
Manufacturer Number:357-022-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-208

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a double-row configuration and 22 positions, it provides ample connectivity options for various components. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation facilitates easy installation, ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse settings, making it a versatile choice for electronics assembly projects. Explore our range of PCB connectors for more connectivity solutions.