357-022-559-212

Heilind Number:EDA357-022-559-212
Manufacturer:EDAC
Manufacturer Number:357-022-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-212

Detailed Description

Enhance your circuitry with this high-quality Card Edge Connector, a crucial component for seamless electronic connections. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 22 copper alloy contact positions, this connector offers reliable power transmission at an amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise assembly on your PCB. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for seamless and secure board-to-board connections, essential for the optimal function of your electronic devices.