357-022-559-258

Heilind Number:EDA357-022-559-258
Manufacturer:EDAC
Manufacturer Number:357-022-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 22 positions each, this connector ensures seamless data transmission. Crafted from high-quality Copper Alloy, it guarantees reliable contact conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal routing. Its right-angle mount orientation allows for versatile PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB Connectors for more options.