357-022-559-268

Heilind Number:EDA357-022-559-268
Manufacturer:EDAC
Manufacturer Number:357-022-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. Featuring two rows of 22 positions each, it ensures reliable power transmission with an amperage rating of 5A. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers versatility in positioning within your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the possibilities and streamline your connections with this essential component.