357-022-559-278

Heilind Number:EDA357-022-559-278
Manufacturer:EDAC
Manufacturer Number:357-022-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-559-278

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it offers a current rating of 5 A and features a high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 in, it provides secure and stable connections for up to 22 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component in any electronic assembly project.