357-022-560-201

Heilind Number:EDA357-022-560-201
Manufacturer:EDAC
Manufacturer Number:357-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission, while its .156-inch pitch and .2-inch row spacing allow for efficient signal routing. Offering 22 positions in total, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity setup with this essential component.