357-022-560-212

Heilind Number:EDA357-022-560-212
Manufacturer:EDAC
Manufacturer Number:357-022-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer seamless compatibility, accommodating 22 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in any environment. Ideal for a wide range of applications, this connector is a must-have for your PCB assembly needs.