357-022-560-258

Heilind Number:EDA357-022-560-258
Manufacturer:EDAC
Manufacturer Number:357-022-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-560-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and precise Copper Alloy contacts. With two rows of 22 positions each, it offers ample room for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure a seamless fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector for seamless data transmission and power delivery.