357-022-560-278

Heilind Number:EDA357-022-560-278
Manufacturer:EDAC
Manufacturer Number:357-022-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-560-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and reliable performance. Featuring two rows of copper alloy contacts, it offers a secure and efficient connection for your devices. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 22 positions cater to versatile connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.