357-023-401-102

Heilind Number:EDA357-023-401-102
Manufacturer:EDAC
Manufacturer Number:357-023-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-102

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB setups. This sleek and versatile connector boasts a single row configuration with 23 positions, delivering exceptional connectivity for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The sleek black finish adds a touch of sophistication to your designs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation ensures easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency to elevate your PCB connectivity experience.