357-023-401-103

Heilind Number:EDA357-023-401-103
Manufacturer:EDAC
Manufacturer Number:357-023-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-103

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 23 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contacts guarantee excellent conductivity, while the black housing adds a touch of sophistication. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Elevate your connectivity with this essential component.