357-023-401-104

Heilind Number:EDA357-023-401-104
Manufacturer:EDAC
Manufacturer Number:357-023-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-104

Detailed Description

Introducing our 357-023-401-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and quality in mind, this connector boasts a sleek black design and is made from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it offers easy installation and a secure fit. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Featuring 23 positions, this connector is ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the 357-023-401-104 for exceptional performance and durability in your PCB projects.