357-023-401-107

Heilind Number:EDA357-023-401-107
Manufacturer:EDAC
Manufacturer Number:357-023-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-107

Detailed Description

Introducing our 357-023-401-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a single row configuration with 23 positions, ideal for streamlined electronic setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal conductivity and longevity. The pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our 357-023-401-107 for seamless connectivity in your electronic projects.