357-023-401-108

Heilind Number:EDA357-023-401-108
Manufacturer:EDAC
Manufacturer Number:357-023-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-108

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in your PCB assembly projects. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts unrivaled durability and performance. With a single row layout and 23 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in the quality and reliability of our Card Edge Connector to streamline your board-to-board connections with ease.