357-023-401-112

Heilind Number:EDA357-023-401-112
Manufacturer:EDAC
Manufacturer Number:357-023-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-112

Detailed Description

Introducing the 357-023-401-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color, this connector is not only aesthetically pleasing but also high-performing, with a 5A amperage capacity ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 23 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .156-inch pitch deliver optimal signal integrity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it seamlessly integrates into your system. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-023-401-112 for seamless and reliable board-to-board connections in your electronic projects.